Arcol 470Ω Thick Film Resistor 35W ±5% AP836 470R J 100PPM

RS Stock No.: 810-1044PBrand: ArcolManufacturers Part No.: AP836 470R J 100PPM
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

470Ω

Power Rating

35W

Tolerance

±5%

Technology

Thick Film

Series

AP836

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+105°C

Lead Pitch

5.33mm

Minimum Operating Temperature

-65°C

Product details

AP836 Series 35 Watts TO-220 High Power Resistors

The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 41.49

€ 4.15 Each (Supplied in a Tube) (ex VAT)

Arcol 470Ω Thick Film Resistor 35W ±5% AP836 470R J 100PPM
Select packaging type

€ 41.49

€ 4.15 Each (Supplied in a Tube) (ex VAT)

Arcol 470Ω Thick Film Resistor 35W ±5% AP836 470R J 100PPM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 24€ 4.15
25 - 49€ 3.76
50 - 99€ 3.35
100+€ 2.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Arcol

Resistance

470Ω

Power Rating

35W

Tolerance

±5%

Technology

Thick Film

Series

AP836

Package/Case

TO-220

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+105°C

Lead Pitch

5.33mm

Minimum Operating Temperature

-65°C

Product details

AP836 Series 35 Watts TO-220 High Power Resistors

The AP836 series Non-inductive 35 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP836 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

35 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more