APEM 4 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator

RS Stock No.: 877-2368Brand: APEMManufacturers Part No.: IKD0400000
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Phosphor Bronze (Moving Contact)

Package Style

DIP

Actuator Type

Recessed Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 4 Way Through Hole DIP Switch SPST
P.O.A.1 Tube of 42 (ex VAT)
KNITTER-SWITCH 4 Way Through Hole DIP Switch 4PST
P.O.A.Each (In a Pack of 5) (ex VAT)

€ 43.87

€ 1.045 Each (In a Tube of 42) (ex VAT)

APEM 4 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator

€ 43.87

€ 1.045 Each (In a Tube of 42) (ex VAT)

APEM 4 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tube
42 - 168€ 1.045€ 43.87
210 - 378€ 0.95€ 39.88
420 - 798€ 0.871€ 36.56
840 - 1218€ 0.813€ 34.16
1260+€ 0.787€ 33.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 4 Way Through Hole DIP Switch SPST
P.O.A.1 Tube of 42 (ex VAT)
KNITTER-SWITCH 4 Way Through Hole DIP Switch 4PST
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Apem

Number of Positions

4

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Phosphor Bronze (Moving Contact)

Package Style

DIP

Actuator Type

Recessed Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 4 Way Through Hole DIP Switch SPST
P.O.A.1 Tube of 42 (ex VAT)
KNITTER-SWITCH 4 Way Through Hole DIP Switch 4PST
P.O.A.Each (In a Pack of 5) (ex VAT)