SU CULCN1.VC-GAGD-67-0-100-R18 ams OSRAM, OSLON UV Series UV LED, 280nm 13.5mW 120 ° Surface Mount package

RS Stock No.: 223-1168Brand: ams OSRAMManufacturers Part No.: SU CULCN1.VC-GAGD-67-0-100-R18
brand-logo
View all in UV LEDs

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

280nm

Radiant Flux

13.5mW

Package Type

SMD

Viewing Angle

120 °

Mounting Type

Surface Mount

Series

OSLON UV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 991.85

€ 1.984 Each (On a Reel of 500) (ex VAT)

SU CULCN1.VC-GAGD-67-0-100-R18 ams OSRAM, OSLON UV Series UV LED, 280nm 13.5mW 120 ° Surface Mount package

€ 991.85

€ 1.984 Each (On a Reel of 500) (ex VAT)

SU CULCN1.VC-GAGD-67-0-100-R18 ams OSRAM, OSLON UV Series UV LED, 280nm 13.5mW 120 ° Surface Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

280nm

Radiant Flux

13.5mW

Package Type

SMD

Viewing Angle

120 °

Mounting Type

Surface Mount

Series

OSLON UV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more