ams OSRAM9 V White LED SMD, OSLON Compact PL KW3 CGLNM2.TK

RS Stock No.: 205-7125Brand: ams OSRAMManufacturers Part No.: Q65112A9532
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

9 V

Series

OSLON Compact PL

You may be interested in
Stock information temporarily unavailable.

€ 2,545.65

€ 1.273 Each (On a Reel of 2000) (ex VAT)

ams OSRAM9 V White LED SMD, OSLON Compact PL KW3 CGLNM2.TK

€ 2,545.65

€ 1.273 Each (On a Reel of 2000) (ex VAT)

ams OSRAM9 V White LED SMD, OSLON Compact PL KW3 CGLNM2.TK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

9 V

Series

OSLON Compact PL

You may be interested in