Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Package Type
4014
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.15 V
Luminous Intensity
11.1 → 17.5 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
31.5 → 56 lm
Lens Shape
Rectangle
Series
SYNIOS E4014
Colour Temperature
6500K
Dimensions
4.1 x 1.5 x 0.75mm
Forward Current
5 → 180mA
Country of Origin
China
Product details
OSRAM SYNIOS E4014 Series LEDs
The SYNIOS E4014 family, from OSRAM Opto Semiconductors, is a series of mid-power white LEDs. They come in a compact surface mount (SMD) package and are very robust. Their package also enables the SYNIOS E4014 LEDs to be coupled with a light guide, suiting a wider range of lighting designs.
Their uniform light distribution makes the SYNIOS E4014 LEDs ideal for improving the appearance in household appliances, for interior automotive lighting and in displays.
€ 545.52
€ 0.182 Each (On a Reel of 3000) (ex VAT)
3000
€ 545.52
€ 0.182 Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Package Type
4014
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.15 V
Luminous Intensity
11.1 → 17.5 cd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
31.5 → 56 lm
Lens Shape
Rectangle
Series
SYNIOS E4014
Colour Temperature
6500K
Dimensions
4.1 x 1.5 x 0.75mm
Forward Current
5 → 180mA
Country of Origin
China
Product details
OSRAM SYNIOS E4014 Series LEDs
The SYNIOS E4014 family, from OSRAM Opto Semiconductors, is a series of mid-power white LEDs. They come in a compact surface mount (SMD) package and are very robust. Their package also enables the SYNIOS E4014 LEDs to be coupled with a light guide, suiting a wider range of lighting designs.
Their uniform light distribution makes the SYNIOS E4014 LEDs ideal for improving the appearance in household appliances, for interior automotive lighting and in displays.