ams OSRAM2.7 V Green LED SMD, OSLON SSL 80 GT CS8PM1.13-LSLU-26-1

RS Stock No.: 224-9941Brand: ams OSRAMManufacturers Part No.: GT CS8PM1.13-LSLU-26-1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.7 V

Series

OSLON SSL 80

Stock information temporarily unavailable.

€ 326.60

€ 0.544 Each (On a Reel of 600) (ex VAT)

ams OSRAM2.7 V Green LED SMD, OSLON SSL 80 GT CS8PM1.13-LSLU-26-1

€ 326.60

€ 0.544 Each (On a Reel of 600) (ex VAT)

ams OSRAM2.7 V Green LED SMD, OSLON SSL 80 GT CS8PM1.13-LSLU-26-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.7 V

Series

OSLON SSL 80