Technical Document
Specifications
Brand
ams OSRAMLED Colours
Hyper Red
Package Type
SMT Ceramic
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.8 → 2.2 V
Series
OSLON Square
Country of Origin
China
Stock information temporarily unavailable.
€ 2,461.49
€ 0.82 Each (On a Reel of 3000) (ex VAT)
ams OSRAM1.8 → 2.2 V Hyper Red High-Power LED SMT Ceramic SMD, OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
3000
€ 2,461.49
€ 0.82 Each (On a Reel of 3000) (ex VAT)
ams OSRAM1.8 → 2.2 V Hyper Red High-Power LED SMT Ceramic SMD, OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | € 0.82 | € 2,461.49 |
6000+ | € 0.801 | € 2,401.88 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Hyper Red
Package Type
SMT Ceramic
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.8 → 2.2 V
Series
OSLON Square
Country of Origin
China