Amphenol RF BNC Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 144-0878Brand: Amphenol RFManufacturers Part No.: 031-221-RFX
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

Yes

Operating Frequency

4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Polarity

Normal

Series

BNC

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

€ 5.90

€ 2.951 Each (In a Pack of 2) (ex VAT)

Amphenol RF BNC Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

€ 5.90

€ 2.951 Each (In a Pack of 2) (ex VAT)

Amphenol RF BNC Series, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 2.951€ 5.90
20 - 38€ 2.817€ 5.63
40 - 98€ 2.577€ 5.15
100 - 198€ 2.355€ 4.71
200+€ 2.297€ 4.59

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Standard

Bulkhead

Yes

Operating Frequency

4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Polarity

Normal

Series

BNC

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

China