Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder Cup
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Nickel
Series
031-2-RFX
Country of Origin
China
Stock information temporarily unavailable.
€ 314.17
€ 3.142 Each (In a Bag of 100) (ex VAT)
Amphenol RF 031-2-RFX Series, Plug Cable Mount BNC Connector, 50Ω, Solder Cup Termination, Straight Body
100
€ 314.17
€ 3.142 Each (In a Bag of 100) (ex VAT)
Amphenol RF 031-2-RFX Series, Plug Cable Mount BNC Connector, 50Ω, Solder Cup Termination, Straight Body
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder Cup
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Nickel
Series
031-2-RFX
Country of Origin
China