Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series

RS Stock No.: 182-1202Brand: Amphenol IndustrialManufacturers Part No.: MSAS-12PMMS-SF8002

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

1.5A

Series

M

Voltage Rating

30 V

Coding

A

Mating Type

Screw Thread

Housing Material

GF, Nylon

Pole Format

12P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Series Number

SF8002

Country of Origin

China

Stock information temporarily unavailable.

€ 10.99

€ 10.99 Each (ex VAT)

Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series

€ 10.99

€ 10.99 Each (ex VAT)

Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, IP69K, M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 10.99
10 - 24€ 10.08
25+€ 9.09

Technical Document

Specifications

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

1.5A

Series

M

Voltage Rating

30 V

Coding

A

Mating Type

Screw Thread

Housing Material

GF, Nylon

Pole Format

12P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Series Number

SF8002

Country of Origin

China