Amphenol Industrial Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Socket, Male

RS Stock No.: 231-0130Brand: Amphenol IndustrialManufacturers Part No.: LTWM12P-05PMMS-SC

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

Country of Origin

China

Stock information temporarily unavailable.

€ 45.92

€ 4.592 Each (In a Tray of 10) (ex VAT)

Amphenol Industrial Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Socket, Male

€ 45.92

€ 4.592 Each (In a Tray of 10) (ex VAT)

Amphenol Industrial Circular Connector, 5 Contacts, Rear Mount, M12 Connector, Socket, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
10 - 90€ 4.592€ 45.92
100 - 240€ 4.426€ 44.26
250 - 490€ 4.266€ 42.66
500 - 990€ 4.142€ 41.42
1000+€ 3.965€ 39.65

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

Country of Origin

China