Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
8
Type
Automotive Connector
Gender
Male
Number Of Rows
2
Current Rating
7.5A
Mounting Type
Cable Mount
Series
ATM
Colour
Grey
IP Rating
IP67
Termination Method
Crimp
Height
17.4mm
Width
36.5mm
Housing Material
Thermoplastic
Depth
39.7mm
Series Number
06
Maximum Operating Temperature
+125°C
Corded
Yes
Minimum Operating Temperature
-55°C
€ 388.18
€ 1.941 Each (In a Pack of 200) (ex VAT)
200
€ 388.18
€ 1.941 Each (In a Pack of 200) (ex VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
8
Type
Automotive Connector
Gender
Male
Number Of Rows
2
Current Rating
7.5A
Mounting Type
Cable Mount
Series
ATM
Colour
Grey
IP Rating
IP67
Termination Method
Crimp
Height
17.4mm
Width
36.5mm
Housing Material
Thermoplastic
Depth
39.7mm
Series Number
06
Maximum Operating Temperature
+125°C
Corded
Yes
Minimum Operating Temperature
-55°C