Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 2 Row(s),

RS Stock No.: 714-2372Brand: Amphenol Communications SolutionsManufacturers Part No.: 10078991-G22-08ULF
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

Minitek

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Country of Origin

France

Product details

2.00 mm Amphenol FCI Minitek™ Through Hole (TMT) Vertical Shrouded Header Short Eject

2.00 mm Amphenol FCI Minitek™ through hole vertical shrouded header cable-to-board connector securely latches the receptacle in place and also enables simple ejection. Four walled shielding protects pins in unmated condition.To prevent mismating, the eject latch header is equipped with a polarisation key.

Flamability rating: UL 94 V-O
Housing colour: Cream, Black Latches
Operating temperature: -40°C → +125°C
Contact plating: 0.76μm (30μin) selective Gold
Insulation resistance 1000 MΩ
Dielectric withstand voltage 650V

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

$ 29.33

$ 5.866 Each (In a Pack of 5) (ex VAT)

Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 2 Row(s),

$ 29.33

$ 5.866 Each (In a Pack of 5) (ex VAT)

Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 2 Row(s),
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Minitek

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Country of Origin

France

Product details

2.00 mm Amphenol FCI Minitek™ Through Hole (TMT) Vertical Shrouded Header Short Eject

2.00 mm Amphenol FCI Minitek™ through hole vertical shrouded header cable-to-board connector securely latches the receptacle in place and also enables simple ejection. Four walled shielding protects pins in unmated condition.To prevent mismating, the eject latch header is equipped with a polarisation key.

Flamability rating: UL 94 V-O
Housing colour: Cream, Black Latches
Operating temperature: -40°C → +125°C
Contact plating: 0.76μm (30μin) selective Gold
Insulation resistance 1000 MΩ
Dielectric withstand voltage 650V

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more