Amphenol Advanced Sensors Pressure Sensor, 1psi Min, 35psi Max, Analogue Output, Differential Reading

RS Stock No.: 210-2302Brand: Amphenol Advanced SensorsManufacturers Part No.: NPA-300B-001D
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

1psi

Maximum Pressure Reading

35psi

Accuracy

±1.5 %

Output Type

Analogue

Media Measured

Gas

Supply Voltage

3.3 V

Interface

I2C

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 8,554.86

€ 28.516 Each (On a Reel of 300) (ex VAT)

Amphenol Advanced Sensors Pressure Sensor, 1psi Min, 35psi Max, Analogue Output, Differential Reading

€ 8,554.86

€ 28.516 Each (On a Reel of 300) (ex VAT)

Amphenol Advanced Sensors Pressure Sensor, 1psi Min, 35psi Max, Analogue Output, Differential Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Differential

Minimum Pressure Reading

1psi

Maximum Pressure Reading

35psi

Accuracy

±1.5 %

Output Type

Analogue

Media Measured

Gas

Supply Voltage

3.3 V

Interface

I2C

Country of Origin

Thailand