Technical Document
Specifications
Brand
AmblersSeries
37462
Gender
Women
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Safety Toe Type
Steel
ESD Safe
No
Country of Origin
China
Stock information temporarily unavailable.
$ 87.64
$ 87.64 1 Pair (ex VAT)
Amblers 37462 Black Steel Toe Capped Women's Safety Boots, UK 8, EU 42
1
$ 87.64
$ 87.64 1 Pair (ex VAT)
Amblers 37462 Black Steel Toe Capped Women's Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmblersSeries
37462
Gender
Women
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Black
Safety Toe Type
Steel
ESD Safe
No
Country of Origin
China