Alps Alpine White Stem Tactile Switch, SPST 50 mA @ 12 V dc 3.4mm Surface Mount

RS Stock No.: 758-2073PBrand: Alps AlpineManufacturers Part No.: SKRAAKE010
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

3.4mm

Actuator Colour

White

Actuator Type

Stem

Length

6.2mm

Width

6.2mm

Dimensions

6.2 x 6.2 x 3.4mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Height

3.4mm

Operating Force

2.45 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.

Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 124.48

€ 0.498 Each (Supplied on a Reel) (ex VAT)

Alps Alpine White Stem Tactile Switch, SPST 50 mA @ 12 V dc 3.4mm Surface Mount
Select packaging type

€ 124.48

€ 0.498 Each (Supplied on a Reel) (ex VAT)

Alps Alpine White Stem Tactile Switch, SPST 50 mA @ 12 V dc 3.4mm Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 990€ 0.498€ 4.98
1000 - 4990€ 0.441€ 4.41
5000+€ 0.414€ 4.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

3.4mm

Actuator Colour

White

Actuator Type

Stem

Length

6.2mm

Width

6.2mm

Dimensions

6.2 x 6.2 x 3.4mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Height

3.4mm

Operating Force

2.45 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.

Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more