Alpha Wire Heat Shrinkable Cap Black, Semi-Rigid Polyolefin, 7.4mm

RS Stock No.: 277-3753Brand: Alpha WireManufacturers Part No.: CAP22 BK078Distrelec Article No.: 15506449
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Heat Shrinkable Cap

Inside Diameter Primary

7.4mm

Inside Diameter Secondary

3.3mm

Adhesive Lined

No

Material

Semi-Rigid Polyolefin

Colour

Black

Series

FIT Shrink Tubing

Stock information temporarily unavailable.

€ 141.55

€ 5.662 Each (In a Pack of 25) (ex VAT)

Alpha Wire Heat Shrinkable Cap Black, Semi-Rigid Polyolefin, 7.4mm

€ 141.55

€ 5.662 Each (In a Pack of 25) (ex VAT)

Alpha Wire Heat Shrinkable Cap Black, Semi-Rigid Polyolefin, 7.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Heat Shrinkable Cap

Inside Diameter Primary

7.4mm

Inside Diameter Secondary

3.3mm

Adhesive Lined

No

Material

Semi-Rigid Polyolefin

Colour

Black

Series

FIT Shrink Tubing