Alpha Wire Hook-up Wire TEFLON Series Red 1.23 mm² Hook Up Wire, 16 AWG, 19/0.29 mm, 30m, PTFE Insulation, 5858 RD005

Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1.23 mm²
Sheath Colour
Red
American Wire Gauge
16 AWG
Core Strands
19/0.29 mm
Length
30m
Insulation material
PTFE
Outer Diameter
2.03mm
Voltage Rating
600 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1
Series
Hook-up Wire TEFLON
Insulation Wall Thickness
0.3mm
Shield Type
Unshielded
Number of Strands
19
Size of Strands
0.29 mm
Country of Origin
Mexico
€ 148.58
€ 148.58 1 Reel of 30 Metres (ex VAT)
1
€ 148.58
€ 148.58 1 Reel of 30 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
1.23 mm²
Sheath Colour
Red
American Wire Gauge
16 AWG
Core Strands
19/0.29 mm
Length
30m
Insulation material
PTFE
Outer Diameter
2.03mm
Voltage Rating
600 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Wire Style
UL1213
Standards Met
MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1
Series
Hook-up Wire TEFLON
Insulation Wall Thickness
0.3mm
Shield Type
Unshielded
Number of Strands
19
Size of Strands
0.29 mm
Country of Origin
Mexico