Alpha Wire Alpha Essentials Communication & Control Control Cable, 30 Cores, 0.75 mm², DEF STAN, Screened, 100ft, Grey

RS Stock No.: 277-5709Brand: Alpha WireManufacturers Part No.: 3248 SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

30

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Length

100ft

Stock information temporarily unavailable.

€ 349.56

€ 349.56 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 30 Cores, 0.75 mm², DEF STAN, Screened, 100ft, Grey

€ 349.56

€ 349.56 1 Reel of 30 Metres (ex VAT)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 30 Cores, 0.75 mm², DEF STAN, Screened, 100ft, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Alpha Essentials Communication & Control

Number of Cores

30

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

DEF STAN

Screened/Unscreened

Screened

Length

100ft