Technical Document
Specifications
Brand
Alliance MemoryMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Address Bus Width
17bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
32
Dimensions
41.91 x 13.818 x 3.81mm
Height
3.81mm
Maximum Operating Supply Voltage
5.5 V
Width
13.818mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+70 °C
Length
41.91mm
Country of Origin
United States
Product details
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
€ 52.16
€ 4.012 Each (In a Tube of 13) (ex VAT)
13
€ 52.16
€ 4.012 Each (In a Tube of 13) (ex VAT)
Stock information temporarily unavailable.
13
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alliance MemoryMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
55ns
Address Bus Width
17bit
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
32
Dimensions
41.91 x 13.818 x 3.81mm
Height
3.81mm
Maximum Operating Supply Voltage
5.5 V
Width
13.818mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Temperature
+70 °C
Length
41.91mm
Country of Origin
United States
Product details
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP