Technical Document
Specifications
Brand
AdvantechSensor Type
Temperature Sensor
Response Time
2 s
Accuracy
0.2 °C
Supply Voltage
30 V dc
Minimum Temperature Sensed
-25°C
Maximum Temperature Sensed
+70°C
Interface
Wi-Fi
Country of Origin
Taiwan, Province Of China
€ 260.97
€ 260.97 Each (ex VAT)
Advantech WISE-4250 Temperature Sensor Wi-Fi IR Temperature Sensor, -25°C to +70°C
1
€ 260.97
€ 260.97 Each (ex VAT)
Advantech WISE-4250 Temperature Sensor Wi-Fi IR Temperature Sensor, -25°C to +70°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AdvantechSensor Type
Temperature Sensor
Response Time
2 s
Accuracy
0.2 °C
Supply Voltage
30 V dc
Minimum Temperature Sensed
-25°C
Maximum Temperature Sensed
+70°C
Interface
Wi-Fi
Country of Origin
Taiwan, Province Of China