ABUS Network Outdoor IR PoE CCTV Camera

RS Stock No.: 272-8611Brand: ABUS Security-CenterManufacturers Part No.: IPCB54511B
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

2688 x 1520pixels

Power Over Ethernet

Yes

IR

Yes

Wireless

No

IP Rating

IP67

Country of Origin

China

Stock information temporarily unavailable.

€ 311.66

€ 311.66 Each (ex VAT)

ABUS Network Outdoor IR PoE CCTV Camera

€ 311.66

€ 311.66 Each (ex VAT)

ABUS Network Outdoor IR PoE CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

2688 x 1520pixels

Power Over Ethernet

Yes

IR

Yes

Wireless

No

IP Rating

IP67

Country of Origin

China