Technical Document
Specifications
Brand
AbraconSeries
AFS14A34
Maximum Voltage Rating
3 V dc
Mounting Type
Surface Mount
Operating Frequency
1588.66MHz
Stock information temporarily unavailable.
$ 15.02
$ 0.601 Each (In a Pack of 25) (ex VAT)
Abracon, AFS14A34, Signal Filter, 3 V dc 1588.66MHz, SMD
Select packaging type
Standard
25
$ 15.02
$ 0.601 Each (In a Pack of 25) (ex VAT)
Abracon, AFS14A34, Signal Filter, 3 V dc 1588.66MHz, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | $ 0.601 | $ 15.02 |
50 - 75 | $ 0.552 | $ 13.80 |
100 - 225 | $ 0.502 | $ 12.55 |
250 - 975 | $ 0.475 | $ 11.88 |
1000+ | $ 0.406 | $ 10.16 |
Technical Document
Specifications
Brand
AbraconSeries
AFS14A34
Maximum Voltage Rating
3 V dc
Mounting Type
Surface Mount
Operating Frequency
1588.66MHz