Technical Document
Specifications
Brand
AbraconStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Width_SC_PC
3.5mm
Dimensions
6 x 3.5 x 1.2mm
Stock information temporarily unavailable.
€ 607.77
€ 0.608 Each (On a Reel of 1000) (ex VAT)
Abracon 25MHz Crystal Unit SMD 4-Pin 6 x 3.5 x 1.2mm
1000
€ 607.77
€ 0.608 Each (On a Reel of 1000) (ex VAT)
Abracon 25MHz Crystal Unit SMD 4-Pin 6 x 3.5 x 1.2mm
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Width_SC_PC
3.5mm
Dimensions
6 x 3.5 x 1.2mm