Abracon 18.432MHz Crystal ±20ppm SMD 5 x 3 x 1.1mm

RS Stock No.: 171-0274Brand: AbraconManufacturers Part No.: ABM3B-18.432MHZ-B2-T
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

18.432MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Length

5mm

Width_SC_PC

3.2mm

Height

1.1mm

Dimensions

5 x 3 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

ABM3B

Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Applications

Cellular Telephones
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 468.47

€ 0.468 Each (On a Reel of 1000) (ex VAT)

Abracon 18.432MHz Crystal ±20ppm SMD 5 x 3 x 1.1mm

€ 468.47

€ 0.468 Each (On a Reel of 1000) (ex VAT)

Abracon 18.432MHz Crystal ±20ppm SMD 5 x 3 x 1.1mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

18.432MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Length

5mm

Width_SC_PC

3.2mm

Height

1.1mm

Dimensions

5 x 3 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Product details

ABM3B

Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Applications

Cellular Telephones
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more