Technical Document
Specifications
Brand
AbraconStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Dimensions
0.449 x 0.185in
Stock information temporarily unavailable.
€ 10.35
€ 0.414 Each (In a Pack of 25) (ex VAT)
Abracon 16MHz Crystal Unit SMD 2-Pin 0.449 x 0.185in
Select packaging type
Standard
25
€ 10.35
€ 0.414 Each (In a Pack of 25) (ex VAT)
Abracon 16MHz Crystal Unit SMD 2-Pin 0.449 x 0.185in
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | € 0.414 | € 10.35 |
50 - 75 | € 0.402 | € 10.06 |
100 - 225 | € 0.392 | € 9.80 |
250 - 475 | € 0.382 | € 9.56 |
500+ | € 0.373 | € 9.33 |
Technical Document
Specifications
Brand
AbraconStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
2
Dimensions
0.449 x 0.185in