ABB Rotary Handle, 1SCA0 Series

RS Stock No.: 251-3378Brand: ABBManufacturers Part No.: F914887
brand-logo
View all in Rotary Handles

Technical Document

Specifications

Brand

ABB

For Use With

6 mm Shaft

Primary Keyword

Rotary Handle

Length

66mm

Series

1SCA0

IP Rating

IP65

Country of Origin

Finland

Stock information temporarily unavailable.

€ 38.87

€ 38.87 Each (ex VAT)

ABB Rotary Handle, 1SCA0 Series

€ 38.87

€ 38.87 Each (ex VAT)

ABB Rotary Handle, 1SCA0 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

For Use With

6 mm Shaft

Primary Keyword

Rotary Handle

Length

66mm

Series

1SCA0

IP Rating

IP65

Country of Origin

Finland