ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65

RS Stock No.: 248-8318Brand: ABBManufacturers Part No.: ES2225FV4K
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Brand

ABB

Number Of Doors

2

IP Rating

IP65

Series

AM2

Door Type

Opaque

Construction Type

Assembled Welded

Country of Origin

Italy

Stock information temporarily unavailable.

€ 2,545.56

€ 2,545.56 Each (ex VAT)

ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65

€ 2,545.56

€ 2,545.56 Each (ex VAT)

ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number Of Doors

2

IP Rating

IP65

Series

AM2

Door Type

Opaque

Construction Type

Assembled Welded

Country of Origin

Italy