ABB Steel RAL 7035 Plain Door, 359.5mm W, 15mm L for Use with Cabinets TriLine

RS Stock No.: 236-7124Brand: ABBManufacturers Part No.: 2CPX045837R9999
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

ABB

Door Type

Plain Door

Width

359.5mm

Length

15mm

Material

Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

Country of Origin

Germany

Stock information temporarily unavailable.

€ 380.46

€ 380.46 1 Box of 1 (ex VAT)

ABB Steel RAL 7035 Plain Door, 359.5mm W, 15mm L for Use with Cabinets TriLine

€ 380.46

€ 380.46 1 Box of 1 (ex VAT)

ABB Steel RAL 7035 Plain Door, 359.5mm W, 15mm L for Use with Cabinets TriLine
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Door Type

Plain Door

Width

359.5mm

Length

15mm

Material

Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

Country of Origin

Germany