ABB White 1 Gang Plastic Kabel Outlet Plate

RS Stock No.: 250-4892Brand: ABBManufacturers Part No.: 2CKA001712A0165
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

White

Mounting Style

Flush Mount

Material

Plastic

Outlet Type

Kabel

Country of Origin

Germany

Stock information temporarily unavailable.

€ 11.76

€ 11.76 Each (ex VAT)

ABB White 1 Gang Plastic Kabel Outlet Plate

€ 11.76

€ 11.76 Each (ex VAT)

ABB White 1 Gang Plastic Kabel Outlet Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Colour

White

Mounting Style

Flush Mount

Material

Plastic

Outlet Type

Kabel

Country of Origin

Germany