Technical Document
Specifications
Brand
ABBSeries
A43
Display Type
LCD
Number Of Digits
7
Number of Phases
3
Pulse Output
Yes
Meter Type
Digital
Country of Origin
Sweden
Stock information temporarily unavailable.
€ 561.76
€ 561.76 Each (ex VAT)
ABB 3 Phase LCD Energy Meter
1
€ 561.76
€ 561.76 Each (ex VAT)
ABB 3 Phase LCD Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSeries
A43
Display Type
LCD
Number Of Digits
7
Number of Phases
3
Pulse Output
Yes
Meter Type
Digital
Country of Origin
Sweden