ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 800mm W, 15mm L for Use with PDLB1886

RS Stock No.: 202-214Brand: ABBManufacturers Part No.: 1STQ007350A0000
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

ABB

Door Type

Opaque

Series

PDLG

Lockable

Yes

Handle Included

Yes

Width

800mm

Height

1800mm

Length

15mm

Material

Pickled Steel Sheet

RAL Code

RAL 7035

For Use With

PDLB1886

Country of Origin

Italy

Stock information temporarily unavailable.

€ 549.53

€ 549.53 Each (ex VAT)

ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 800mm W, 15mm L for Use with PDLB1886

€ 549.53

€ 549.53 Each (ex VAT)

ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 800mm W, 15mm L for Use with PDLB1886
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Door Type

Opaque

Series

PDLG

Lockable

Yes

Handle Included

Yes

Width

800mm

Height

1800mm

Length

15mm

Material

Pickled Steel Sheet

RAL Code

RAL 7035

For Use With

PDLB1886

Country of Origin

Italy