ABB 1SBL2 Contactor, 24 V dc Coil, 3-Pole, 50 A, 18.5 kW, 3NO

RS Stock No.: 253-1978Brand: ABBManufacturers Part No.: 1SBL296001R3000
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

50 A

Power Rating

18.5 kW

Series

1SBL2

Function

Control Unit

Normal State Configuration

3NO

Country of Origin

France

Stock information temporarily unavailable.

€ 197.67

€ 197.67 Each (ex VAT)

ABB 1SBL2 Contactor, 24 V dc Coil, 3-Pole, 50 A, 18.5 kW, 3NO

€ 197.67

€ 197.67 Each (ex VAT)

ABB 1SBL2 Contactor, 24 V dc Coil, 3-Pole, 50 A, 18.5 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

50 A

Power Rating

18.5 kW

Series

1SBL2

Function

Control Unit

Normal State Configuration

3NO

Country of Origin

France