Technical Document
Specifications
Brand
ABBCoil Voltage
100 to 250 V ac
Number of Poles
4
Range
AF-B - 1
Power Rating
5.5 kW
Series
1SBL1
Function
Motor Control
Normal State Configuration
2 NC, 2 NO
Country of Origin
France
Stock information temporarily unavailable.
€ 107.65
€ 107.65 Each (ex VAT)
ABB AF-B - 1 1SBL1 Contactor, 100 to 250 V ac Coil, 4-Pole, 5.5 kW, 2 NC, 2 NO
1
€ 107.65
€ 107.65 Each (ex VAT)
ABB AF-B - 1 1SBL1 Contactor, 100 to 250 V ac Coil, 4-Pole, 5.5 kW, 2 NC, 2 NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
100 to 250 V ac
Number of Poles
4
Range
AF-B - 1
Power Rating
5.5 kW
Series
1SBL1
Function
Motor Control
Normal State Configuration
2 NC, 2 NO
Country of Origin
France