4D Systems 4DLCD-FT843 TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

RS Stock No.: 902-8574Brand: 4D SystemsManufacturers Part No.: 4DLCD-FT843
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

4.3in

Interface Type

SPI

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

Supply Voltage

3 → 3.6 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

105.5 x 67.2 x 4.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Brightness

400 cd/m²

Viewing Area Width

95.04mm

Operating Temperature Range

-10 → +70°C

Number of Colours

262,144

Width

105.5mm

Contrast Ratio

500:1

Viewing Area Height

53.86mm

Voltage Rating

3.6V

Depth

4.2mm

Current Rating

210mA

Height

67.2mm

Response Time

45ms

Stock information temporarily unavailable.

P.O.A.

4D Systems 4DLCD-FT843 TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels

P.O.A.

4D Systems 4DLCD-FT843 TFT LCD Colour Display / Touch Screen, 4.3in, 480 x 272pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

4.3in

Interface Type

SPI

Resolution

480 x 272pixels

Touch Screen

Yes

Viewing Area Dimensions

95.04 x 53.86mm

Supply Voltage

3 → 3.6 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

105.5 x 67.2 x 4.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Brightness

400 cd/m²

Viewing Area Width

95.04mm

Operating Temperature Range

-10 → +70°C

Number of Colours

262,144

Width

105.5mm

Contrast Ratio

500:1

Viewing Area Height

53.86mm

Voltage Rating

3.6V

Depth

4.2mm

Current Rating

210mA

Height

67.2mm

Response Time

45ms