3M Blue Coverall, XXL

RS Stock No.: 185-7216Brand: 3MManufacturers Part No.: 4532B2XL
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Brand

3M

Size

XXL

Material Properties

Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear

Colour

Blue

Style

Coverall

Gender

Unisex

Length

186 → 194cm

Chest Size

115 to 124cm

Material

SMS Fabric

Hooded

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 11.23

€ 11.23 Each (ex VAT)

3M Blue Coverall, XXL

€ 11.23

€ 11.23 Each (ex VAT)

3M Blue Coverall, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Size

XXL

Material Properties

Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear

Colour

Blue

Style

Coverall

Gender

Unisex

Length

186 → 194cm

Chest Size

115 to 124cm

Material

SMS Fabric

Hooded

Yes

Country of Origin

China