Technical Document
Specifications
Brand
3MCloth Material
Microfibre
Application
Dust Removal, General Cleaning
Cloth Features
Soft
Colour
Yellow
Trade Name
Scotch-Brite 2030
Range
2030
Package Type
Bag
Number of Wipes per Pack
5
Wiper Size
320 x 360mm
Wet/Dry
Dry
Repeat/Single Use
Repeat Use
Product details
3M Standard fabric cloth
Scotch-Brite™ 2030 Multi Purpose Microfibre Wipes can be used dry or damp to effectively remove oil, grease, dirt, water, and dust from all common cleaning surfaces. They're soft and flexible, with pleasant touch, and resists to autoclave.
Features and Benefits
• Standard fabric cloth for removing dust when dry or damp, and for cleaning dirt, grease and finger marks
• Leaves no marks, no fluff and no scratches
• Good durability
• Soft-touch cloth for use with just water or with everyday detergents
• Ideal for cleaning furniture and sanitary ware and most general surfaces
Applications
These versatile 3M cloths present an economic solution for most cleaning applications.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
€ 25.57
€ 25.57 1 Lot of 5 (ex VAT)
1
€ 25.57
€ 25.57 1 Lot of 5 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MCloth Material
Microfibre
Application
Dust Removal, General Cleaning
Cloth Features
Soft
Colour
Yellow
Trade Name
Scotch-Brite 2030
Range
2030
Package Type
Bag
Number of Wipes per Pack
5
Wiper Size
320 x 360mm
Wet/Dry
Dry
Repeat/Single Use
Repeat Use
Product details
3M Standard fabric cloth
Scotch-Brite™ 2030 Multi Purpose Microfibre Wipes can be used dry or damp to effectively remove oil, grease, dirt, water, and dust from all common cleaning surfaces. They're soft and flexible, with pleasant touch, and resists to autoclave.
Features and Benefits
• Standard fabric cloth for removing dust when dry or damp, and for cleaning dirt, grease and finger marks
• Leaves no marks, no fluff and no scratches
• Good durability
• Soft-touch cloth for use with just water or with everyday detergents
• Ideal for cleaning furniture and sanitary ware and most general surfaces
Applications
These versatile 3M cloths present an economic solution for most cleaning applications.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.