HMI Displays

HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with soft...

Showing 1-20 of 647 products

Filter

Sort

Filter

Sort

€ 649.49

Each (ex VAT)

Add to basket
RS Pro
-
-
LCD, TFT
PI3102i-A
1024 x 600pixels
-
COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
IP65
-
Colour
10.2 in
-10˚C
-
41.3mm
+55˚C
USB, Ethernet
272 x 190 x 41.3mm
272mm
190.7mm

€ 887.63

Each (ex VAT)

Add to basket
RS Pro
-
-
LCD, TFT
PI3102ig
1024 x 600pixels
-
COM1: RS422/485, COM1: RS232, COM1: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
IP65
-
Colour
10.2 in
-10˚C
-
41.5mm
+55˚C
USB, Ethernet
272 x 190.7 x 41.5mm
272mm
190.7mm

€ 1,515.47

Each (ex VAT)

Add to basket
RS Pro
-
-
LCD, TFT
PI8150ig
1920 x 1080pixels
-
COM1: RS422/485, COM1: RS232, COM1: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
512MB
12 → 28 V dc
IP65
-
Colour
15 in
-10˚C
-
35.2mm
+60˚C
USB, Ethernet
403 x 253 x 35.2mm
403mm
253mm

€ 231.33

Each (ex VAT)

Add to basket
RS Pro
-
-
LCD, TFT
PI3035ie
320 x 240pixels
-
COM1: RS422/RS485, COM1:RS232, Micro USB
-
1.2GHz
64MB
12 → 28 V dc
IP65
-
Colour
3.5 in
-10˚C
-
33mm
+55˚C
USB
96 x 81 x 33mm
81mm
96mm

€ 306.11

Each (ex VAT)

Add to basket
RS Pro
-
-
LCD, TFT
PI3043ie
480 x 272pixels
-
COM1: RS422/RS485, COM1:RS232, Micro USB
-
1.2GHz
64MB
12 → 28 V dc
IP65
-
Colour
4.3 in
-10˚C
-
30.3mm
+55˚C
USB
142 x 86 x 30.3mm
86mm
142mm

€ 441.64

Each (ex VAT)

Add to basket
RS Pro
-
-
LCD, TFT
PI3070i-A
800 x 480pixels
-
COM1: RS232/422/RS485, COM2: RS232, RS485, COM3: RS485, USB 2.0 Host, USB 2.0 Client, SD Card Slot
-
1.2GHz
128MB
12 → 28 V dc
IP65
-
Colour
7 in
-10˚C
-
35.5mm
+55˚C
USB, Ethernet
200 x 146 x 35.5mm
200mm
146mm

€ 279.16

Each (ex VAT)

Add to basket
RS Pro
-
-
TFT LCD
PI3043ieS-N
480 x 272pixels
3
COM1, COM2, Micro USB
ARM Cortex
1.2GHz
128M FLASH, 64M DDRAM
24 V dc
IP65
-
Colour
4.3 in
50°C
-
30.3mm
0°C
USB, Ethernet
142 x 86 x 30.3 mm
142mm
-

€ 283.46

Each (ex VAT)

Add to basket
RS Pro
-
-
TFT LCD
PI 3070i-N
800 x 480pixels
4
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
24 V dc
IP65
-
Colour
7 in
60°C
-
39mm
-20°C
USB, Ethernet
201 x 147 x 39 mm
201mm
-

€ 472.43

Each (ex VAT)

Add to basket
RS Pro
-
-
TFT LCD
PI 3102i
1024 x 600pixels
4
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRAM
24 V dc
IP65
-
Colour
10.2 in
60°C
-
41.5mm
-10°C
USB, Ethernet
272 x 192 x 41.5 mm
272mm
-

€ 783.35

Each (ex VAT)

Add to basket
RS Pro
-
-
TFT LCD
PI3070ig-RS
800 x 480pixels
5
COM1,COM2, COM3, USB Host, USB Client
ARM Cortex
1.2GHz
128M FLASH, 128M DDRAM
24 V dc
IP65
-
Colour
7 in
70°C
-
36.5mm
-20°C
USB, Ethernet
201 x 146 x 36.5 mm
201mm
-

€ 236.21

Each (ex VAT)

Add to basket
RS Pro
-
-
TFT LCD
PI 3070i
800 x 480pixels
3
COM1,COM2, USB Host, USB Client
ARM Cortex
528MHz
128M FLASH, 128M DDRIII RAM
24 V dc
IP65
-
Colour
7 in
60°C
-
39mm
-20°C
USB
201 x 147 x 39 mm
201mm
-
Bosch Rexroth DE0015 Series ctrlX HMI Display - 15.6 in, LED Display, 1366 x 768pixels
RS Stock No.: 274-1293Brand: Bosch RexrothManufacturers Part No.: R911404266

€ 2,538.27

Each (ex VAT)

Add to basket
Bosch Rexroth
DE0015
ctrlX HMI
LED
R911404266
1366 x 768pixels
-
1x DP, 1x HDMI
-
-
-
24V
IP65
-
-
15.6 in
-
-
-
-
1x USB2.0 3x USB2.0
-
-
-
Bosch Rexroth DE0021 Series ctrlX HMI Display - 21.5 in, LED Display, 1920 x 1080pixels
RS Stock No.: 274-1294Brand: Bosch RexrothManufacturers Part No.: R911404268

€ 3,514.88

Each (ex VAT)

Add to basket
Bosch Rexroth
DE0021
ctrlX HMI
LED
R911404268
1920 x 1080pixels
-
1x DP, 1x HDMI
-
-
-
24V
IP65
-
-
21.5 in
-
-
-
-
1x USB2.0 3x USB2.0
-
-
-
Bosch Rexroth DR0012 Series ctrlX HMI Display - 12 in, TFT Display, 1280 x 800pixels
RS Stock No.: 274-1279Brand: Bosch RexrothManufacturers Part No.: R911381359

€ 1,408.23

Each (ex VAT)

Add to basket
Bosch Rexroth
DR0012
ctrlX HMI
TFT
R911381359
1280 x 800pixels
-
1x DP
-
-
-
24V
IP20
-
-
12 in
-
-
-
-
2x USB2.0
-
-
-
Bosch Rexroth DR0015 Series ctrlX HMI Display - 15.6 in, TFT Display, 1366 x 768pixels
RS Stock No.: 274-1280Brand: Bosch RexrothManufacturers Part No.: R911381360

€ 1,474.24

Each (ex VAT)

Add to basket
Bosch Rexroth
DR0015
ctrlX HMI
TFT
R911381360
1366 x 768pixels
-
1x DP
-
-
-
24V
IP20
-
-
15.6 in
-
-
-
-
2x USB2.0
-
-
-
Bosch Rexroth DR0021 Series ctrlX HMI Display - 21.5 in, TFT Display, 1920 x 1080pixels
RS Stock No.: 274-1281Brand: Bosch RexrothManufacturers Part No.: R911381365

€ 2,291.02

Each (ex VAT)

Add to basket
Bosch Rexroth
DR0021
ctrlX HMI
TFT
R911381365
1920 x 1080pixels
-
1x DP
-
-
-
24V
IP20
-
-
21.5 in
-
-
-
-
2x USB2.0
-
-
-
Bosch Rexroth VR3110 Series ctrlX HMI Panel PC - 10.1 in, TFT Display, 1280 x 800pixels
RS Stock No.: 274-1284Brand: Bosch RexrothManufacturers Part No.: R911403010

€ 2,009.86

Each (ex VAT)

Add to basket
Bosch Rexroth
VR3110
ctrlX HMI
TFT
R911403010
1280 x 800pixels
-
1x DP
Intel ATOM x5 E3940 (4-Core)
1.6GHz
32GB
24V
IP20
-
-
10.1 in
-
-
-
-
2x USB2.0
-
-
-
Bosch Rexroth VR3115 Series ctrlX HMI Panel PC - 15.6 in, TFT Display, 1366 x 768pixels
RS Stock No.: 274-1285Brand: Bosch RexrothManufacturers Part No.: R911403012

€ 2,282.94

Each (ex VAT)

Add to basket
Bosch Rexroth
VR3115
ctrlX HMI
TFT
R911403012
1366 x 768pixels
-
1x DP
Intel ATOM x5 E3940 (4-Core)
1.6GHz
256GB
24V
IP20
-
-
15.6 in
-
-
-
-
2x USB2.0
-
-
-
Bosch Rexroth VR4115 Series ctrlX HMI Panel PC - 15.6 in, LCD Display, 1366 x 768pixels
RS Stock No.: 274-1288Brand: Bosch RexrothManufacturers Part No.: R911403614

€ 3,076.28

Each (ex VAT)

Add to basket
Bosch Rexroth
VR4115
ctrlX HMI
LCD
R911403614
1366 x 768pixels
-
1x DP
Intel Core™ i3-6100U (2-Core)
2.3GHz
256GB
24V
IP20
-
-
15.6 in
-
-
-
-
2x USB 2.0 2x USB 3.0
-
-
-
Bosch Rexroth VR4121 Series ctrlX HMI Panel PC - 21.5 in, LCD Display, 1920 x 1080pixels
RS Stock No.: 274-1289Brand: Bosch RexrothManufacturers Part No.: R911403615

€ 3,714.12

Each (ex VAT)

Add to basket
Bosch Rexroth
VR4121
ctrlX HMI
LCD
R911403615
1920 x 1080pixels
-
1x DP
Intel Core™ i3-6100U (2-Core)
2.3GHz
256GB
24V
IP20
-
-
21.5 in
-
-
-
-
2x USB 2.0 2x USB 3.0
-
-
-

...