RS Stock No.: 188-3490 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 200 W
220 → 240 V ac
IP65
-
-
-
18000 lm
346 x 470 x 51 mm
4000K
470mm
30000h
346 mm
51 mm
-
-
-
LED
Indoor, Outdoor
Aluminium
115°
F
-
-
-
-
-
-
-
RS Stock No.: 217-5272 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 10 W
220 → 240 V ac
IP65
10W
15
-
900 lm
104 x 27 x 92 mm
4000K
92mm
30000h
27 mm
-
No
REX Slimline
No
LED
Indoor, Outdoor
Aluminium, Toughened Glass
110°
-
-
-
-
-
-
-
-
RS Stock No.: 238-0607 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 15 W
7.4 V
IP65
80W
40
PIR
16000 lm
493 x 231 x 58 mm
6000K
-
-
-
-
Yes
-
Yes
LED
Outdoor
ABS, PC
75°
-
-
-
-
-
-
-
-
RS Stock No.: 238-0608 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 15 W
7.4 V
IP65
75W
88
PIR
1500 lm
259 x 310 x 129 mm
6000K
-
-
-
-
Yes
-
Yes
LED
Outdoor
ABS, PC
100°
-
-
-
-
-
-
-
-
RS Stock No.: 231-8122 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 50 W
100 → 240 V ac
IP65
-
16
-
5500 lm
39 x 203 x 235 mm
4000K
235mm
-
203 mm
-
-
Asymmetrical
-
LED
Indoor, Outdoor
Aluminium, Toughened Glass
-
-
-
-
-
-
-
-
-
RS Stock No.: 231-8124 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 70 W
100 → 240 V ac
IP65
-
16
-
7700 lm
39 x 203 x 235 mm
4000K
235mm
-
203 mm
-
-
Asymmetrical
-
LED
Indoor, Outdoor
Aluminium, Toughened Glass
-
-
-
-
-
-
-
-
-
RS Stock No.: 231-8125 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 100 W
100 → 240 V ac
IP65
-
36
-
11000 lm
41 x 282 x 280 mm
4000K
280mm
-
282 mm
-
-
Asymmetrical
-
LED
Indoor, Outdoor
Aluminium, Toughened Glass
-
-
-
-
-
-
-
-
-
RS Stock No.: 231-8126 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 150 W
100 → 240 V ac
IP65
-
48
-
16500 lm
51 x 294 x 352 mm
4000K
352mm
-
294 mm
-
-
Asymmetrical
-
LED
Indoor, Outdoor
Aluminium, Toughened Glass
-
-
-
-
-
-
-
-
-
RS Stock No.: 231-8128 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 10 W
100 → 240 V ac
IP65
-
6
-
1200 lm
108 x 141 x 46 mm
4000K
-
50000h
141 mm
-
No
Coastal
-
LED
-
-
-
F
F
-
-
-
-
-
-
RS Stock No.: 231-8129 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 20 W
100 → 240 V ac
IP65
-
6
-
2400 lm
157 x 198 x 48 mm
4000K
-
50000h
198 mm
-
No
Coastal
-
LED
-
-
-
F
F
-
-
-
-
-
-
RS Stock No.: 231-8127 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 200 W
100 → 240 V ac
IP65
-
80
-
22000 lm
51 x 346 x 400 mm
4000K
400mm
-
346 mm
-
-
Asymmetrical
-
LED
Indoor, Outdoor
Aluminium, Toughened Glass
-
-
-
-
-
-
-
-
-
RS Stock No.: 231-8190 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 100 W
110 V ac
IP65
-
98
-
9000 lm
38 x 281 x 321 mm
4000K
321mm
30000h
281 mm
-
-
Rex Slim 110V
-
LED
Indoor, Outdoor
Aluminium, Toughened Glass
120°
F
-
-
-
-
-
-
-
RS Stock No.: 231-8188 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 50 W
110 V ac
IP65
-
98
-
4500 lm
36 x 200 x 189 mm
4000K
189mm
30000h
200 mm
-
-
Rex Slim 110V
-
LED
Indoor, Outdoor
Aluminium, Toughened Glass
120°
F
-
-
-
-
-
-
-
RS Stock No.: 188-3493 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 20 W
220 → 240 V ac
IP65
-
-
-
1800 lm
163 x 33.1 x 135.3 mm
3000 K, 4000 K, 5000K
135.3mm
30000h
163 mm
33.1 mm
-
-
-
LED
Indoor, Outdoor
Aluminium
110°
-
-
-
-
-
-
Yes
-
RS Stock No.: 217-5276 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 50 W
220 → 240 V ac
IP65
-
60
-
4600 lm
200 x 36 x 189 mm
4000K
189mm
30000h
36 mm
-
No
REX Slimline
No
LED
Indoor, Outdoor
Aluminium, Toughened Glass
110°
-
-
-
-
-
-
-
-
RS Stock No.: 188-3494 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 20 W
220 → 240 V ac
IP65
-
-
PIR
1800 lm
163 x 35 x 191.5 mm
3000 K, 4000 K, 5000K
191.5mm
30000h
163 mm
35 mm
-
-
Yes
LED
Indoor, Outdoor
Aluminium
110°
-
-
-
-
-
-
-
-
RS Stock No.: 188-3497 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 30 W
220 → 240 V ac
IP65
-
-
PIR
2700 lm
195 x 34 x 215.5 mm
3000 K, 4000 K, 5000K
215.5mm
30000h
195 mm
34 mm
-
-
Yes
LED
Indoor, Outdoor
Aluminium
110°
-
-
-
-
-
-
-
-
RS Stock No.: 188-3499 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 50 W
220 → 240 V ac
IP65
-
-
PIR
3600 lm
235 x 39 x 239 mm
3000 K, 4000 K, 5000K
239mm
30000h
235 mm
39 mm
-
-
Yes
LED
Indoor, Outdoor
Aluminium
110°
-
-
-
-
-
-
-
-
RS Stock No.: 791-8264 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 120 W
220 → 240 V ac
IP44
-
-
PIR
-
220 x 140 x 108 mm
-
220mm
-
140 mm
108 mm
-
-
Yes
Halogen,LED Lamp
Indoor, Outdoor
Zinc Alloy
-
-
-
-
-
-
-
No
-
RS Stock No.: 791-8276 Brand: RS PRO
Available in multiples of 1
Add to basket RS Pro 400 W
220 → 240 V ac
IP44
-
-
-
-
265 x 185 x 125 mm
-
265mm
-
185 mm
125 mm
-
-
-
Halogen
Indoor, Outdoor
Die Cast Aluminium
-
-
-
-
-
-
-
No
-