Inverters ICs
Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.
How do inverter ICs work?
Inverter ICs work similarly to most other types of field-effect transistors but depend on a...
Showing 1-20 of 451 products
€ 0.283
Each (In a Pack of 25) (ex VAT)
Check stock
25
onsemi
Inverter
Single Ended
CMOS, LSTTL
6
-
110 ns @ 50 pF
-5.2mA
5.2mA
Surface Mount
SOIC
14
74HC
8.75 x 4 x 1.5mm
1.5mm
6 V
+125 °C
-55 °C
50pF
8.75mm
4mm
2 V
onsemi
Inverter Schmitt Trigger
CMOS
-
1
Yes
48ns
-
-
Surface Mount
TSSOP
14
74HCT
5.1 x 4.5 x 1.05mm
1.05mm
5.5 V
+125 °C
-55 °C
50pF
5.1mm
4.5mm
4.5 V
onsemi
Inverter
Single Ended
Single Ended
6
-
125 ns @ 50 pF
-4.2mA
4.2mA
Surface Mount
SOIC
14
4000
8.75 x 4 x 1.5mm
1.5mm
+18 V
+125 °C
-55 °C
50pF
8.75mm
4mm
-5 V
onsemi
Buffer, Inverter
CMOS
-
6
-
120ns
-4.7mA
30mA
Surface Mount
SOIC
16
-
10 x 4 x 1.5mm
1.5mm
18 V
+125 °C
-55 °C
50pF
10mm
4mm
3 V
STMicroelectronics
Inverter Schmitt Trigger
Schmitt Trigger
-
6
Yes
190 ns @ 50 pF
-5.2mA
5.2mA
Surface Mount
SO
14
HC
8.75 x 4 x 1.65mm
1.65mm
6 V
+125 °C
-40 °C
50pF
8.75mm
4mm
2 V
onsemi
Inverter
Schmitt Trigger
Single Ended
6
Yes
250 ns @ 50 pF
-4.2mA
4.2mA
Surface Mount
SOIC
14
4000
8.75 x 4 x 1.5mm
1.5mm
+18 V
+125 °C
-55 °C
50pF
8.75mm
4mm
-5 V
€ 0.086
Each (In a Pack of 200) (ex VAT)
Check stock
200
Nexperia
Inverting Buffer
CMOS, TTL
-
6
-
10.2 ns @ 50 pF
-24mA
24mA
Surface Mount
TSSOP
14
74LVC
5.1 x 4.5 x 0.95mm
0.95mm
3.6 V
+125 °C
-40 °C
50pF
5.1mm
4.5mm
1.65 V
€ 0.388
Each (In a Pack of 50) (ex VAT)
Check stock
50
onsemi
Inverter Schmitt Trigger
Schmitt Trigger
CMOS
6
Yes
15 ns @ 50 pF
-24mA
24mA
Surface Mount
SOIC
14
74AC
8.75 x 4 x 1.5mm
1.5mm
6 V
+85 °C
-40 °C
50pF
8.75mm
4mm
2 V
onsemi
NAND
Schmitt Trigger
-
4
Yes
190ns
-25mA
25mA
Surface Mount
SOIC
14
-
8.75 x 4 x 1.5mm
1.5mm
7 V
+125 °C
-55 °C
50pF
8.75mm
4mm
-0.5 V
...