AC Motors

AC motors are driven by an alternating current and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from DC (Direct Current) Motors in that they are brushless, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

What ...

Showing 1-20 of 891 products

Filter

Sort

Filter

Sort

€ 283.39

Each (ex VAT)

Add to basket
RS Pro
2.2 kW
50Hz
IE3
-
400 V
3
2895 rpm
2
-
-
Foot Mount
24j6
50mm
293mm
-
176mm
5.2 A
7.3 Nm
Drive End, Non Drive End
-
231mm
176 x 293 x 231 mm
-

€ 254.18

Each (ex VAT)

Add to basket
RS Pro
1.5 kW
50Hz
IE3
-
400 V
3
1445 rpm
4
-
-
Foot Mount
24j6
50mm
293mm
-
176mm
3.6 A
9.9 Nm
Drive End, Non Drive End
-
231mm
176 x 293 x 231 mm
-

€ 184.86

Each (ex VAT)

Add to basket
RS Pro
1.1 kW
50Hz
IE3
-
400 V
3
2835 rpm
2
-
-
Foot Mount
19j6
40mm
237.5mm
-
150mm
2.52 A
3.7 Nm
Drive End, Non Drive End
-
211mm
150 x 237.5 x 211 mm
-

€ 473.82

Each (ex VAT)

Add to basket
RS Pro
4 kW
50Hz
IE3
-
400 V
3
1440 rpm
4
-
-
Flange Mount
28j6
60mm
249.5 Dia.mm
-
-
8.22 A
26 Nm
Drive End, Non Drive End
-
336mm
249.5 (Dia.) x 336 mm
-

€ 219.90

Each (ex VAT)

Add to basket
RS Pro
1.5 kW
50Hz
IE3
-
400 V
3
2920 rpm
2
-
-
Foot Mount
24j6
50mm
293mm
-
176mm
4.1 A
4.9 Nm
Drive End, Non Drive End
-
231mm
176 x 293 x 231 mm
-

€ 311.34

Each (ex VAT)

Add to basket
RS Pro
2.2 kW
50Hz
IE3
-
400 V
3
1440 rpm
4
-
-
Foot Mount
28j6
60mm
329mm
-
196mm
4.9 A
14.6 Nm
Drive End, Non Drive End
-
261mm
196 x 329 x 261 mm
-

€ 388.57

Each (ex VAT)

Add to basket
RS Pro
3 kW
50Hz
IE3
-
400 V
3
1430 rpm
4
-
-
Flange Mount
28j6
60mm
249.5 Dia.mm
-
-
6.98 A
20.1 nm
Drive End, Non Drive End
-
335mm
249.5 (Dia.) x 335 mm
-

€ 278.60

Each (ex VAT)

Add to basket
RS Pro
1.5 kW
50Hz
IE3
-
400 V
3
1445 rpm
4
-
-
Flange Mount
24j6
50mm
199.5 Dia.mm
-
-
3.6 A
9.9 Nm
Drive End, Non Drive End
-
299.5mm
199.5 (Dia.) x 299.5 mm
-

€ 245.43

Each (ex VAT)

Add to basket
RS Pro
1.5 kW
50Hz
IE3
-
400 V
3
2920 rpm
2
-
-
Flange Mount
24j6
50mm
199.5 Dia.mm
-
-
4.1 A
4.9 Nm
Drive End, Non Drive End
-
299.5mm
199.5 (Dia.) x 299.5 mm
-

€ 948.10

Each (ex VAT)

Add to basket
RS Pro
11 kW
50Hz
IE3
-
400 V
3
2945 RPM
2
-
-
Flange Mount
42k6
110mm
349.5 Dia.mm
-
-
18.5 A
35.7 nm
Drive End, Non Drive End
-
561mm
349.5 (Dia.) x 561 mm
-

€ 309.25

Each (ex VAT)

Add to basket
RS Pro
2.2 kW
50Hz
IE3
-
400 V
3
2895 rpm
2
-
-
Flange Mount
24j6
50mm
199.5 Dia.mm
-
-
5.2 A
7.3 Nm
Drive End, Non Drive End
-
299.5mm
199.5 (Dia.) x 299.5 mm
-

€ 341.61

Each (ex VAT)

Add to basket
RS Pro
2.2 kW
50Hz
IE3
-
400 V
3
1440 rpm
4
-
-
Flange Mount
28j6
60mm
249.5 Dia.mm
-
-
4.9 A
14.6 Nm
Drive End, Non Drive End
-
335mm
249.5 (Dia.) x 335 mm
-

€ 340.29

Each (ex VAT)

Add to basket
RS Pro
3 kW
50Hz
IE3
-
400 V
3
2900 rpm
2
-
-
Foot Mount
28j6
60mm
329mm
-
196mm
6.28 A
9.88 nm
Drive End, Non Drive End
-
261mm
196 x 329 x 261 mm
-

€ 541.67

Each (ex VAT)

Add to basket
RS Pro
5.5 kW
50Hz
IE3
-
400 V
3
1465 rpm
4
-
-
Foot Mount
38k6
80mm
373mm
-
257mm
11.5 A
35.8 nm
Drive End, Non Drive End
-
325mm
257 x 373 x 325 mm
-

€ 641.95

Each (ex VAT)

Add to basket
RS Pro
7.5 kW
50Hz
IE3
-
400 V
3
2955 RPM
2
-
-
Foot Mount
38k6
80mm
373mm
-
257mm
13.5 A
24.38 nm
Drive End, Non Drive End
-
325mm
257 x 373 x 325 mm
-

€ 195.77

Each (ex VAT)

Add to basket
RS Pro
0.75 kW
50Hz
IE3
-
400 V
3
1410 RPM
4
-
-
Flange Mount
19j6
40mm
199.5 Dia.mm
-
-
1.95 A
5.1 Nm
Drive End, Non Drive End
-
243.5mm
199.5 (Dia.) x 243.5 mm
-

€ 205.99

Each (ex VAT)

Add to basket
RS Pro
1.1 kW
50Hz
IE3
-
400 V
3
2835 rpm
2
-
-
Flange Mount
19.6mm
40mm
199.5 Dia.mm
-
-
2.52 A
3.7 Nm
Drive End, Non Drive End
-
243.5mm
199.5 (Dia.) x 243.5 mm
-

€ 440.98

Each (ex VAT)

Add to basket
RS Pro
4 kW
50Hz
IE3
-
400 V
3
1440 rpm
4
-
-
Foot Mount
28j6
60mm
328.5mm
-
226mm
8.22 A
26 Nm
Drive End, Non Drive End
-
284mm
226 x 328.5 x 284 mm
-

€ 712.18

Each (ex VAT)

Add to basket
RS Pro
7.5 kW
50Hz
IE3
-
400 V
3
1460 rpm
4
-
-
Flange Mount
38k6
80mm
299 Dia.mm
-
-
15.9 A
49.1 nm
Drive End, Non Drive End
-
401mm
299 (Dia.) x 401 mm
-

€ 182.53

Each (ex VAT)

Add to basket
RS Pro
0.75 kW
50Hz
IE3
-
400 V
3
2895 rpm
2
-
-
Flange Mount
19j6
40mm
199.5 Dia.mm
-
-
1.88 A
2.48 nm
Drive End, Non Drive End
-
243.5mm
199.5 (Dia.) x 243.5 mm
-

...