Milling Inserts

Milling inserts are removable cutting tips, which means they are not part of the milling machine. They are indexable which means that they can be exchanged and replaced once used. Milling inserts are used with milling cutting tools when cutting or shaping metals such as steel, alloy and cast iron. They're designed to protect your milling cutter from damage caused by extreme heat and force, ensu...

Showing 1-4 of 4 products

Filter

Sort

Filter

Sort

Pramet Square Milling Insert 9.53 mm Side Length
RS Stock No.: 899-8472Brand: PrametManufacturers Part No.: SEMT 09T3AFSN:M8340

€ 134.07

€ 134.07 1 Box of 10 (ex VAT)

Add to basket
Square
9.53mm
Coarse
3
Pramet Pentagon Milling Insert 9 mm Side Length
RS Stock No.: 866-0584Brand: PrametManufacturers Part No.: PDKT 090530ER-FM:M8345

€ 208.87

€ 208.87 1 Box of 10 (ex VAT)

Add to basket
Pentagon
9mm
M8345
5
Pramet Rectangular Milling Insert 12 mm Side Length
RS Stock No.: 866-0607Brand: PrametManufacturers Part No.: LNGX 120508ER-M:M8340

€ 216.97

€ 216.97 1 Box of 10 (ex VAT)

Add to basket
Rectangular
12mm
-
3
Pramet Rhombic Milling Insert 16 mm Side Length
RS Stock No.: 866-0647Brand: PrametManufacturers Part No.: ADMX 160608SR-M:M9325

€ 169.50

€ 169.50 1 Box of 10 (ex VAT)

Add to basket
Rhombic
16mm
M9325
3