Countersinks

Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around the rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.


...

Showing 1-20 of 171 products

Filter

Sort

Filter

Sort

RS PRO HSS Drill Bit, 12mm Head, 5 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 218-595Brand: RS PRO

€ 17.85

€ 17.85 Each (ex VAT)

Add to basket
RS Pro
Countersink
12mm
90°
5
HSS
-
-
1
-
-

€ 54.52

€ 54.52 Each (ex VAT)

Add to basket
RS Pro
Countersink Set
2mm, 5mm, 10mm, 15mm, 20mm
90°
-
HSS
-
-
4
10 → 15, 15 → 20 mm, 2 → 5, 5 → 10
-
RS PRO HSS Drill Bit, 12mm Head, 3 Flute(s), 1 Piece(s)
RS Stock No.: 456-898Brand: RS PRO

€ 25.19

€ 25.19 Each (ex VAT)

Add to basket
RS Pro
Countersink
12mm
-
3
HSS
120 mm
-
1
-
-
RS PRO HSS Drill Bit, 8mm Head, 5 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 218-602Brand: RS PRO

€ 15.79

€ 15.79 Each (ex VAT)

Add to basket
RS Pro
Countersink
8mm
90°
5
HSS
-
-
1
-
-
RS PRO HSS Drill Bit, 25mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 456-905Brand: RS PRO

€ 44.12

€ 44.12 Each (ex VAT)

Add to basket
RS Pro
Countersink
25mm
90°
3
HSS
145 mm
-
1
-
-
RS PRO HSS Drill Bit, 6mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 218-551Brand: RS PRO

€ 12.33

€ 12.33 Each (ex VAT)

Add to basket
RS Pro
Countersink
6mm
90°
3
HSS
-
-
1
-
-
RS PRO HSS Drill Bit, 8mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 218-674Brand: RS PRO

€ 16.83

€ 16.83 Each (ex VAT)

Add to basket
RS Pro
Countersink
8mm
90°
3
HSS
-
-
1
-
-

€ 30.53

€ 30.53 Each (ex VAT)

Add to basket
RS Pro
Countersink
20.5mm
90°
3
HSS
43 mm
7.15 mm
1
-
21.5mm

€ 17.15

€ 17.15 Each (ex VAT)

Add to basket
RS Pro
Countersink
12.4mm
90°
3
HSS
36 mm
7.15 mm
1
-
21.5mm
RS PRO HSS Drill Bit, 6.3mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 673-8691Brand: RS PRO

€ 11.08

€ 11.08 Each (ex VAT)

Add to basket
RS Pro
Countersink
6.3mm
90°
3
HSS
45 mm
5 mm
1
-
35mm
RS PRO HSS Drill Bit, 16mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 218-646Brand: RS PRO

€ 24.84

€ 24.84 Each (ex VAT)

Add to basket
RS Pro
Countersink
16mm
90°
3
HSS
-
-
1
-
-
RS PRO HSS Drill Bit, 12.4mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 673-8708Brand: RS PRO

€ 17.45

€ 17.45 Each (ex VAT)

Add to basket
RS Pro
Countersink
12.4mm
90°
3
HSS
56 mm
8 mm
1
-
41mm
RS PRO HSS Drill Bit, 6mm Head, 5 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 562-634Brand: RS PRO

€ 13.49

€ 13.49 Each (ex VAT)

Add to basket
RS Pro
Countersink
6mm
90°
5
HSS
39 mm
5 mm
1
-
35mm
RS PRO HSS Drill Bit, 25mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 218-624Brand: RS PRO

€ 41.05

€ 41.05 Each (ex VAT)

Add to basket
RS Pro
Countersink
25mm
90°
3
HSS
-
-
1
-
-
RS PRO HSS Drill Bit, 5mm Head, 90°, 1 Piece(s)
RS Stock No.: 215-473Brand: RS PRO

€ 6.17

€ 6.17 Each (ex VAT)

Add to basket
RS Pro
Countersink
5mm
90°
-
HSS
45 mm
6 mm
1
-
45mm

€ 16.99

€ 16.99 Each (ex VAT)

Add to basket
RS Pro
Countersink
10.4mm
90°
5
HSS
31 mm
7.15 mm
1
-
21.5mm
RS PRO HSS Drill Bit, 21mm Head, 90°, 1 Piece(s)
RS Stock No.: 423-850Brand: RS PRO

€ 33.73

€ 33.73 Each (ex VAT)

Add to basket
RS Pro
Countersink
21mm
90°
-
HSS
65 mm
7.15 mm
1
-
20mm
RS PRO HSS Drill Bit, 10.4mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 673-8704Brand: RS PRO

€ 13.99

€ 13.99 Each (ex VAT)

Add to basket
RS Pro
Countersink
10.4mm
90°
3
HSS
50 mm
6 mm
1
-
36mm
RS PRO HSS Drill Bit, 16.5mm Head, 3 Flute(s), 90°, 1 Piece(s)
RS Stock No.: 673-8717Brand: RS PRO

€ 25.55

€ 25.55 Each (ex VAT)

Add to basket
RS Pro
Countersink
16.5mm
90°
3
HSS
63 mm
10 mm
1
-
42mm

€ 77.45

€ 77.45 Each (ex VAT)

Add to basket
RS Pro
Countersink Set
6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm
-
-
-
-
-
6
-
-

...