Pressure Sensor Controllers

Pressure sensor controllers are electronic devices that are used alongside pressure sensors to affect the pressure levels of liquid or gas in a given system. They also allow the pressure sensors to be controlled remotely, which is very useful as it means a user can control a number of sensors from one place, rather than having to adjust each sensor individually.

How do pressure sensor co...

Showing 1-8 of 8 products

Filter

Sort

Filter

Sort

SMC Pressure Sensor Controller PSE300, PNP x 2, IP40, 50mA 24 V
RS Stock No.237-3665BrandSMCManufacturers Part No.PSE303

€ 102.45

€ 102.45 Each (ex VAT)

Add to basket
50mA
NPN (2 Output)
24 V
PSE300
IP40
1 to 5 mA
0°C
50°C
CE, CSA, UL
30mm
31 mm
SMC Pressure Sensor Controller PSE, PNP x 2, IP40, 50mA
RS Stock No.270-4318BrandSMCManufacturers Part No.PSE314

€ 99.67

€ 99.67 Each (ex VAT)

Add to basket
50mA
-
-
PSE
IP40
-
-
-
RoHS, CE
30mm
40 mm
SMC Pressure Sensor Controller PSE, PNP x 2, IP40, 50mA
RS Stock No.270-4317BrandSMCManufacturers Part No.PSE304-L

€ 113.63

€ 113.63 Each (ex VAT)

Add to basket
50mA
-
-
PSE
IP40
-
-
-
RoHS, CE
30mm
40 mm
SMC Pressure Sensor Controller PSE300, PNP x 2, IP40, 50mA 24 V dc
RS Stock No.700-7550BrandSMCManufacturers Part No.PSE304

€ 97.66

€ 97.66 Each (ex VAT)

Add to basket
50mA
PNP
24 V dc
PSE300
IP40
4 to 20 mA
0°C
50°C
UL, CSA, CE
30mm
31 mm
SMC Pressure Sensor Controller PSE300, PNP x 2, IP40, IP65, 20mA
RS Stock No.270-4315BrandSMCManufacturers Part No.PSE303-LAC

€ 119.74

€ 119.74 Each (ex VAT)

Add to basket
20mA
-
-
PSE300
IP40, IP65
-
-
-
RoHS, CE
30mm
40 mm
SMC Pressure Sensor Controller PSE300, PNP x 2, IP40, IP65, 50mA 24 V dc
RS Stock No.458-502BrandSMCManufacturers Part No.PSE303-M

€ 83.26

€ 83.26 Each (ex VAT)

Add to basket
50mA
NPN or PNP
24 V dc
PSE300
IP40, IP65
4 to 20 mA, 1 to 5 V
-10°C
60°C
UL, RoHS, CSA, CE
3mm
-
SMC Pressure Sensor Controller PSE300, PNP x 2, IP65, IP40, 50mA 24 V dc
RS Stock No.458-501BrandSMCManufacturers Part No.PSE303-LB

€ 99.42

€ 99.42 Each (ex VAT)

Add to basket
50mA
NPN or PNP
24 V dc
PSE300
IP65, IP40
4 to 20 mA, 1 to 5 V
-10°C
60°C
CE, CSA, UL, RoHS
3m
-
SMC Pressure Sensor Controller PSE300, PNP x 2, IP65, IP40, 50mA 24 V dc
RS Stock No.458-504BrandSMCManufacturers Part No.PSE304-LBC

€ 101.96

€ 101.96 Each (ex VAT)

Add to basket
50mA
NPN or PNP
24 V dc
PSE300
IP65, IP40
1 to 5 V, 4 to 20 mA
-10°C
60°C
CE, CSA, RoHS, UL
3mm
-