Diaphragm Valves

A diaphragm valves consist of a valve body with two or more ports, a diaphragm, and a "weir or saddle" or seat upon which the diaphragm closes the valve. Diaphragm valves are excellent for controlling the flow of fluids containing suspended solids. A diaphragm is a flexible, pressure responsive element that transmits force to open, close or control a valve.

Diaphragm valves are available ...

Showing 1-10 of 10 products

Filter

Sort

Filter

Sort

Loctite Stainless Steel 4.8bar Diaphragm Valve, 318654
RS Stock No.: 256-4948Brand: LoctiteManufacturers Part No.: 318654

€ 1,261.50

Each (ex VAT)

Add to basket
Loctite
26mm
Stainless Steel
1/8 in NPT Female
4.8bar
-
-
-
-
Georg Fischer PVC-U 10bar Diaphragm Valve, 161514512
RS Stock No.: 214-0510Brand: Georg FischerManufacturers Part No.: 161514512

€ 123.10

Each (ex VAT)

Add to basket
Georg Fischer
1/2in
PVC-U
1/2 in Socket
10bar
72L/min
72L/min
0°C
0 → +60 °C
Georg Fischer PVC-U 10bar Diaphragm Valve, 161514513
RS Stock No.: 214-0526Brand: Georg FischerManufacturers Part No.: 161514513

€ 148.97

Each (ex VAT)

Add to basket
Georg Fischer
3/4in
PVC-U
3/4 in Socket
10bar
137L/min
-
0°C
0 → +60 °C
Georg Fischer ABS 10bar Diaphragm Valve, 29.514.510 3/4
RS Stock No.: 742-2779Brand: Georg FischerManufacturers Part No.: 29.514.510 3/4

€ 178.60

Each (ex VAT)

Add to basket
Georg Fischer
3/4in
ABS
3/4 in Socket
10bar
271L/min
-
-40°C
-40 → +60 °C
Georg Fischer ABS 10bar Diaphragm Valve, 29.514.510 1/2
RS Stock No.: 742-2775Brand: Georg FischerManufacturers Part No.: 29.514.510 1/2

€ 150.20

Each (ex VAT)

Add to basket
Georg Fischer
1/2in
ABS
1/2 in Socket
10bar
125L/min
-
-40°C
-40 → +60 °C
Georg Fischer PVC-U 10bar Diaphragm Valve, 161514515
RS Stock No.: 214-0548Brand: Georg FischerManufacturers Part No.: 161514515

€ 223.18

Each (ex VAT)

Add to basket
Georg Fischer
1-1/4in
PVC-U
1-1/4 in Socket
10bar
354L/min
-
0°C
0 → +60 °C
Georg Fischer ABS 10bar Diaphragm Valve, 29.514.510 11/4
RS Stock No.: 742-2781Brand: Georg FischerManufacturers Part No.: 29.514.510 11/4

€ 269.72

Each (ex VAT)

Add to basket
Georg Fischer
2in
ABS
1-1/4 in Socket
10bar
759L/min
-
-40°C
-40 → +60 °C
Georg Fischer PVC-U 10bar Diaphragm Valve, 161514514
RS Stock No.: 214-0532Brand: Georg FischerManufacturers Part No.: 161514514

€ 185.28

Each (ex VAT)

Add to basket
Georg Fischer
1in
PVC-U
1 in Socket
10bar
207L/min
-
0°C
0 → +60 °C
Georg Fischer PVC-U 10bar Diaphragm Valve, 161514516
RS Stock No.: 214-0554Brand: Georg FischerManufacturers Part No.: 161514516

€ 300.26

Each (ex VAT)

Add to basket
Georg Fischer
1-1/2in
PVC-U
1-1/2 in Socket
10bar
517L/min
-
0°C
0 → +60 °C
Georg Fischer PVC-U 10bar Diaphragm Valve, 161514517
RS Stock No.: 214-0560Brand: Georg FischerManufacturers Part No.: 161514517

€ 369.47

Each (ex VAT)

Add to basket
Georg Fischer
2in
PVC-U
2 in Socket
10bar
713L/min
713L/min
0°C
0 → +60 °C