Hand Saw Blades
Hand Saw Blades are metal blades with a cutting edge that are fixed into the handle of manual hand saws. The cutting edge can be in the form of teeth or a sharp wire, each of which is designed to suit different applications.
Hand saw blades are measured by TPI, which stands for Teeth Per Inch and a saw's TPI and its size affects the materials through which it can cut and its cutting speed...
Showing 1-20 of 160 products
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
-
-
Bi-Metal
Stainless Steel
NBR 6215, NBR 5903, NBR NM ISO 6508-1, NBR 6662
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
-
-
Bi-Metal
Stainless Steel
NBR 5903, NBR NM ISO 6508-1, ISO 9000, NBR 6662, NBR 6215
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
24
-
Bi-Metal
Stainless Steel
NBR NM ISO 6508-1, NBR 5903, NBR 6215, NBR 6662
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
24
-
Bi-Metal
Stainless Steel
NBR 5903 NBR 6215 NBR 6662 NBR NM ISO 6508-1
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
24
-
Bi-Metal
Stainless Steel
NBR NM ISO 6508-1, NBR 6662, NBR 5903, NBR 6215
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
24
-
Bi-Metal
Stainless Steel
NBR 6662, NBR NM ISO 6508-1, NBR 5903, NBR 6215
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
24
-
Bi-Metal
Stainless Steel
NBR NM ISO 6508-1, NBR 6215, NBR 5903, NBR 6662
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
24
-
Bi-Metal
Stainless Steel
NBR 6215, NBR NM ISO 6508-1, NBR 5903, NBR 6662
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
24
-
Bi-Metal
Stainless Steel
NBR 5903, NBR 6215, NBR 6662, NBR NM ISO 6508-1
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
24
-
Bi-Metal
Stainless Steel
NBR 6215, NBR NM ISO 6508-1, NBR 5903, NBR 6662
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
24
-
Bi-Metal
Stainless Steel
NBR 5903 NBR 6215 NBR 6662 NBR NM ISO 6508-1
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
24
-
Bi-Metal
Stainless Steel
ISO 9000, NBR NM ISO 6508-1, NBR 6215, NBR 5903, NBR 6662
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
24
-
Bi-Metal
Stainless Steel
NBR 5903 NBR 6215 NBR 6662 NBR NM ISO 6508-1
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
24
-
Bi-Metal
Stainless Steel
NBR 5903 NBR 6215 NBR 6662 NBR NM ISO 6508-1
Starrett
300mm
-
Hacksaw Blade
Hacksaw
13mm
-
0.65mm
-
24
-
Bi-Metal
Stainless Steel
NBR 5903, NBR 6662, NBR NM ISO 6508-1, NBR 6215
...