Compression Packings

Compression packings are braided packing elements used to damp leakage between the housing and the moving parts of rotating joints, such as glands, valves and pumps. They have excellent chemical resistance to strong acids and alkalis and are used for various applications across industries depending on the braiding methods and braiding materials, ranging from cotton to graphite.

What are ...

Showing 1-20 of 45 products

Filter

Sort

Filter

Sort

Klinger Solid Exfoliated Graphite Gland Packing, 5 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1489Brand: KlingerManufacturers Part No.: PAC03222000500008

€ 43.55

Each (ex VAT)

Add to basket
5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 3 mm, 3m/s rotary speed, 200 bar max
RS Stock No.: 796-0647Brand: KlingerManufacturers Part No.: PAC0054F000300008

€ 42.33

Each (ex VAT)

Add to basket
3 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Acrylic Fibre Gland Packing, 5 mm, 10m/s rotary speed, 100 bar max
RS Stock No.: 700-1518Brand: KlingerManufacturers Part No.: PAC00010000500008

€ 33.68

Each (ex VAT)

Add to basket
5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 10 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS Stock No.: 796-0690Brand: KlingerManufacturers Part No.: PAC00025001000008

€ 143.82

Each (ex VAT)

Add to basket
10 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Exfoliated Graphite Gland Packing, 3.2 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1485Brand: KlingerManufacturers Part No.: PAC03222000320008

€ 23.26

Each (ex VAT)

Add to basket
3.2 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 9.5 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1495Brand: KlingerManufacturers Part No.: PAC03222000950008

€ 114.91

Each (ex VAT)

Add to basket
9.5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 16 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1511Brand: KlingerManufacturers Part No.: PAC03222000160008

€ 278.23

Each (ex VAT)

Add to basket
16 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 8 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1491Brand: KlingerManufacturers Part No.: PAC03222000800008

€ 91.33

Each (ex VAT)

Add to basket
8 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 6.5 mm, 3m/s rotary speed, 200 bar max
RS Stock No.: 796-0659Brand: KlingerManufacturers Part No.: PAC0054F000650008

€ 133.15

Each (ex VAT)

Add to basket
6.5 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid PTFE Gland & Valve Packing, 8 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS Stock No.: 796-0681Brand: KlingerManufacturers Part No.: PAC00025000800008

€ 112.66

Each (ex VAT)

Add to basket
8 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Acrylic Fibre Gland Packing, 6.5 mm, 10m/s rotary speed, 100 bar max
RS Stock No.: 700-1527Brand: KlingerManufacturers Part No.: PAC00010000650008

€ 50.97

Each (ex VAT)

Add to basket
6.5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 10 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max
RS Stock No.: 796-0722Brand: KlingerManufacturers Part No.: PAC00049001000008

€ 350.49

Each (ex VAT)

Add to basket
10 mm
PTFE
18m/s
+280°C
20 bar, 200 bar, 250 bar
0
-240°C
14
Klinger Solid PTFE Gland & Valve Packing, 5 mm, 3m/s rotary speed, 200 bar max
RS Stock No.: 796-0656Brand: KlingerManufacturers Part No.: PAC0054F000500008

€ 85.28

Each (ex VAT)

Add to basket
5 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 14 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1502Brand: KlingerManufacturers Part No.: PAC03222000140008

€ 224.02

Each (ex VAT)

Add to basket
14 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 3 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS Stock No.: 796-0675Brand: KlingerManufacturers Part No.: PAC00025000300008

€ 26.03

Each (ex VAT)

Add to basket
3 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 5 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS Stock No.: 796-0684Brand: KlingerManufacturers Part No.: PAC00025000500008

€ 46.47

Each (ex VAT)

Add to basket
5 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Exfoliated Graphite Gland Packing, 6.5 mm, 20m/s rotary speed, 280 bar max
RS Stock No.: 700-1498Brand: KlingerManufacturers Part No.: PAC03222000650008

€ 63.96

Each (ex VAT)

Add to basket
6.5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 8 mm, 3m/s rotary speed, 200 bar max
RS Stock No.: 796-0653Brand: KlingerManufacturers Part No.: PAC0054F000800008

€ 206.39

Each (ex VAT)

Add to basket
8 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Acrylic Fibre Gland Packing, 12.5 mm, 10m/s rotary speed, 100 bar max
RS Stock No.: 700-1536Brand: KlingerManufacturers Part No.: PAC00010001250008

€ 151.65

Each (ex VAT)

Add to basket
12.5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 14 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max
RS Stock No.: 796-0735Brand: KlingerManufacturers Part No.: PAC00049001400008

€ 707.00

Each (ex VAT)

Add to basket
14 mm
PTFE
18m/s
+280°C
20 bar, 200 bar, 250 bar
0
-240°C
14