Profile & Round Belts

Profile & round belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.

What are Profile & round belts used for?

...

Showing 1-20 of 97 products

Filter

Sort

Filter

Sort

€ 13.58

€ 13.58 Each (ex VAT)

Add to basket
RS Pro
3 mm
Round Polyurethane Belt
Solid
Green
29mm
5m
No
1.9kg
Type A 88
-30°C
80°C
FDA

€ 18.06

€ 18.06 Each (ex VAT)

Add to basket
RS Pro
4 mm
Round Polyurethane Belt
Solid
Green
38mm
5m
No
3.4kg
Type A 88
-30°C
80°C
FDA

€ 24.97

€ 24.97 Each (ex VAT)

Add to basket
RS Pro
5 mm
Round Polyurethane Belt
Solid
Green
48mm
5m
No
5.3kg
Type A 88
-30°C
80°C
FDA

€ 37.17

€ 37.17 Each (ex VAT)

Add to basket
RS Pro
6 mm
Round Polyurethane Belt
Solid
Green
57mm
5m
No
7.6kg
Type A 88
-30°C
80°C
FDA

€ 58.79

€ 58.79 Each (ex VAT)

Add to basket
RS Pro
3 mm
Round Polyurethane Belt
Solid
Green
29mm
30m
No
1.9kg
Type A 88
-30°C
80°C
FDA

€ 70.57

€ 70.57 Each (ex VAT)

Add to basket
RS Pro
4 mm
Round Polyurethane Belt
Solid
Green
38mm
30m
No
3.4kg
Type A 88
-30°C
80°C
FDA

€ 98.13

€ 98.13 Each (ex VAT)

Add to basket
RS Pro
5 mm
Round Polyurethane Belt
Solid
Green
48mm
30m
No
5.3kg
Type A 88
-30°C
80°C
FDA

€ 8.79

€ 8.79 Each (ex VAT)

Add to basket
RS Pro
2 mm
Round Polyurethane Belt
Solid
Green
19mm
5m
No
0.8kg
Type A 88
-30°C
80°C
FDA

€ 129.72

€ 129.72 Each (ex VAT)

Add to basket
RS Pro
6 mm
Round Polyurethane Belt
Solid
Green
57mm
30m
No
7.6kg
Type A 88
-30°C
80°C
FDA

€ 52.86

€ 52.86 Each (ex VAT)

Add to basket
RS Pro
8 mm
Round Polyurethane Belt
Solid
Green
76mm
5m
No
14kg
Type A 88
-30°C
80°C
FDA

€ 16.55

€ 16.55 Each (ex VAT)

Add to basket
RS Pro
5 mm
Round Polyurethane Belt
Solid
Clear
40mm
5m
No
1.09kg
Shore A 85
-30°C
66°C
FDA

€ 222.04

€ 222.04 Each (ex VAT)

Add to basket
RS Pro
8 mm
Round Polyurethane Belt
Solid
Green
76mm
30m
No
14kg
Type A 88
-30°C
80°C
FDA

€ 17.98

€ 17.98 Each (ex VAT)

Add to basket
RS Pro
6 mm
Round Polyurethane Belt
Hollow
Clear
64mm
5m
No
3.6N
Shore A 85
-30°C
66°C
FDA

€ 25.26

€ 25.26 Each (ex VAT)

Add to basket
RS Pro
5 mm
Round Polyurethane Belt
Solid
Red
50mm
5m
No
4.9kg
Type A 90
-30°C
60°C
FDA

€ 8.94

€ 8.94 Each (ex VAT)

Add to basket
RS Pro
2 mm
Round Polyurethane Belt
Solid
Red
20mm
5m
Yes
0.86kg
Type A 90
-30°C
60°C
FDA

€ 74.21

€ 74.21 Each (ex VAT)

Add to basket
RS Pro
4 mm
Round Polyurethane Belt
Solid
Red
40mm
30m
Yes
3.45kg
Type A 90
-30°C
60°C
FDA

€ 25.24

€ 25.24 Each (ex VAT)

Add to basket
RS Pro
5 mm
Round Polyurethane Belt
Solid
Orange
34mm
5m
Yes
1.09kg
Type A 83
-40°C
55°C
FDA

€ 9.50

€ 9.50 Each (ex VAT)

Add to basket
RS Pro
3 mm
Round Polyurethane Belt
Solid
Clear
24mm
5m
No
0.45kg
Shore A 85
-30°C
66°C
FDA

€ 5.98

€ 5.98 Each (ex VAT)

Add to basket
RS Pro
2 mm
Round Polyurethane Belt
Solid
Clear
16mm
5m
No
0.18kg
Shore A 85
-30°C
66°C
FDA

€ 35.58

€ 35.58 Each (ex VAT)

Add to basket
RS Pro
6.3 mm
Round Polyurethane Belt
Solid
Orange
38mm
5m
Yes
1.59kg
Type A 83
-40°C
55°C
FDA