Thickness Gauges

Thickness gauges are digital or LCD tools used for taking thickness measurements on parts, materials or coatings in a range of situations. Typically used in engineering, thickness gauges either use a mechanical jaw that is closed and reset to zero, then opened to fit around the material or part and then a readout is given of the measurement reading. Our range of thickness gauges are of the high...

Showing 1-20 of 37 products

Filter

Sort

Filter

Sort

RS PRO  Thickness Meter 0.3 mm - 1350 μm Resolution, LCD Display
RS Stock No.192-4382BrandRS PRO

€ 212.87

€ 212.87 Each (ex VAT)

Add to basket
RS Pro
1350 μm
Thickness Meter
-
-
LCD
AAA
10h
IP40
0°C
40°C
No
-
110 g
113.5mm
27mm
-
User Manual, Battery, USB Cable, CD
-
-
0.3 mm

€ 28.53

€ 28.53 Each (ex VAT)

Add to basket
RS Pro
0.01 mm
Thickness Meter
±0.1 mm
-
LCD
SR44
-
-
-
-
No
-
-
-
-
12 mm
-
-
-
0 mm
Extech  TKG150  Thickness Gauge ±0.5 % Accuracy, 0.0001 in Resolution, LCD Display
RS Stock No.100-063BrandExtechManufacturers Part No.TKG150

€ 3,175.37

€ 3,175.37 Each (ex VAT)

Add to basket
Extech
0.0001 in
Thickness Gauge
±0.5 %
10MHz
LCD
AA
-
IP54
-
-
RoHS
-
-
-
-
-
Transducer, Battery, Cable
TKG150
-
-
Laserliner  082.150A  Thickness Gauge ±3 % Accuracy, 1 μm Resolution, LCD Display
RS Stock No.174-6536BrandLaserlinerManufacturers Part No.082.150A

€ 280.78

€ 280.78 Each (ex VAT)

Add to basket
Laserliner
1 μm
Thickness Gauge
±3 %
-
LCD
AAA
-
-
-
-
No
100g
23 mm
50mm
110mm
-
USB Cable, Batteries, Carrying Case
082.150A
-
-
Mitutoyo  Series 700  Thickness Meter 0 mm - 12 mm ±0.02 mm Accuracy, 0.01 mm Resolution, LCD Display
RS Stock No.353-3727BrandMitutoyoManufacturers Part No.700-118-30

€ 203.00

€ 203.00 Each (ex VAT)

Add to basket
Mitutoyo
0.01 mm
Thickness Meter
±0.02 mm
-
LCD
SR44
-
-
-
-
No
70g
44.8 mm
94.3mm
20mm
12 mm
-
Series 700
-
0 mm
Sauter  TD 225-0.1 US  Thickness Meter 1.2 mm - 225 mm ±0.5 % Accuracy, 0.1 mm Resolution, Digital Display
RS Stock No.660-8158BrandSauterManufacturers Part No.TD 225-0.1US

€ 600.93

€ 600.93 Each (ex VAT)

Add to basket
Sauter
0.1 mm
Thickness Meter
±0.5 %
5MHz
Digital
AAA
-
-
-
50°C
ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007
164g
62 mm
120mm
30mm
225 mm
-
TD 225-0.1 US
-
1.2 mm
Mitutoyo  547  Thickness Gauge 0 mm - 10 mm ±3 μm Accuracy, 0.01 mm Resolution, LCD Display
RS Stock No.794-3563BrandMitutoyoManufacturers Part No.547-321A

€ 575.16

€ 575.16 Each (ex VAT)

Add to basket
Mitutoyo
0.01 mm
Thickness Gauge
±3 μm
-
LCD
SR44
7000h
IP4X
0°C
40°C
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
-
175 mm
175mm
-
10 mm
-
547
-
0 mm
Sauter  TN 80-0.01 US  80 mm 0.01 mm Resolution
RS Stock No.899-8141BrandSauterManufacturers Part No.TN 80-0.01US

€ 910.42

€ 910.42 Each (ex VAT)

Add to basket
Sauter
0.01 mm
-
-
-
-
-
-
-
-
-
-
-
-
-
-
80 mm
Carrying Case, Cable
TN 80-0.01 US
-
-
Mitutoyo  547  Thickness Gauge 0 mm - 10 mm ±20 μm Accuracy, 0.001 mm Resolution, LCD Display
RS Stock No.794-3569BrandMitutoyoManufacturers Part No.547-401A

€ 887.82

€ 887.82 Each (ex VAT)

Add to basket
Mitutoyo
0.001 mm
Thickness Gauge
±20 μm
-
LCD
SR44
7000h
IP4X
0°C
40°C
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
-
-
-
-
10 mm
-
547
-
0 mm
Sauter  Thickness Meter 0.1 μm Resolution, LCD Display
RS Stock No.180-6220BrandSauterManufacturers Part No.TB 1000-0.1F

€ 405.47

€ 405.47 Each (ex VAT)

Add to basket
Sauter
0.1 μm
Thickness Meter
-
50Hz
LCD
1.5 V Rechargeable
-
-
0°C
50°C
ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007
260g
32 mm
69mm
161mm
-
Calibration Foils, Type N External Sensor SAUTER ATE 02, Type F External Sensor SAUTER ATE 01
-
-
-
Sauter  TE 1250-0.1FN.  0.1 m, 1 m Resolution
RS Stock No.136-3540BrandSauterManufacturers Part No.TE 1250-0.1FN

€ 674.65

€ 674.65 Each (ex VAT)

Add to basket
Sauter
0.1 �m, 1 �m
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TE 1250-0.1FN.
-
-
Sauter  TE 1250-0.1N.  0.1 m, 1 m Resolution
RS Stock No.136-3541BrandSauterManufacturers Part No.TE 1250-0.1N

€ 559.01

€ 559.01 Each (ex VAT)

Add to basket
Sauter
0.1 �m, 1 �m
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
TE 1250-0.1N.
-
-
Extech  CG104  Thickness Gauge ±10 % Accuracy, 1 μm Resolution, LCD Backlight Display
RS Stock No.288-0240BrandExtechManufacturers Part No.CG104

€ 270.29

€ 270.29 Each (ex VAT)

Add to basket
Extech
1 μm
Thickness Gauge
±10 %
-
LCD Backlight
AAA
-
-
-
-
CE
80g
55 mm
105mm
27mm
-
2 x AAA Battery
CG104
-
-
Extech  CG204  Thickness Gauge ±3 % Accuracy, 0.1 μm Resolution, Digital Display
RS Stock No.287-3803BrandExtechManufacturers Part No.CG204

€ 200.99

€ 200.99 Each (ex VAT)

Add to basket
Extech
0.1 μm
Thickness Gauge
±3 %
-
Digital
AAA
-
-
-
-
No
175g
120 mm
32mm
62mm
-
2 x Battery, USB Cable
CG204
-
-
Extech  CG206  Thickness Gauge ±2.5 % Accuracy, 0.1 μm Resolution
RS Stock No.102-482BrandExtechManufacturers Part No.CG206

€ 281.84

€ 281.84 Each (ex VAT)

Add to basket
Extech
0.1 μm
Thickness Gauge
±2.5 %
-
-
AAA
-
-
-
-
RoHS
3.9oz
2.1 in
4.5in
1.1in
-
2 x AAA Battery, USB Cable
CG206
-
-
Extech  CG304  Thickness Gauge ±3.5 %, ±%2 % Accuracy, 0.1 μm Resolution, LCD Display
RS Stock No.102-481BrandExtechManufacturers Part No.CG304

€ 264.52

€ 264.52 Each (ex VAT)

Add to basket
Extech
0.1 μm
Thickness Gauge
±3.5 %, ±%2 %
-
LCD
AAA
-
-
-
-
RoHS
6.17oz
2.4 in
4.7in
1.25in
-
2 x AAA Battery, Steel
CG304
-
-
Extech  TKG100  Thickness Gauge LCD Display
RS Stock No.288-2318BrandExtechManufacturers Part No.TKG100

€ 1,962.51

€ 1,962.51 Each (ex VAT)

Add to basket
Extech
-
Thickness Gauge
-
10MHz
LCD
AA
50h
IP54
-
-
CE
-
-
-
-
-
Battery, Transducer, Cable, USB Cable
TKG100
-
-
Kern  100 mm -0.1 mm, 0.1 mm Accuracy
RS Stock No.205-9610BrandKernManufacturers Part No.TO 100-0.01EE

€ 1,776.04

€ 1,776.04 Each (ex VAT)

Add to basket
Kern
-
-
-0.1 mm, 0.1 mm
-
-
-
30h
-
-
-
-
-
-
-
-
100 mm
-
-
-
-
Kern  961-113  Thickness Gauge 1.5 mm - 200 mm 0.5 % Accuracy, 0.1 mm Resolution, Digital Display
RS Stock No.275-3860BrandKernManufacturers Part No.TB 200-0.1US

€ 423.16

€ 423.16 Each (ex VAT)

Add to basket
Kern
0.1 mm
Thickness Gauge
0.5 %
5MHz
Digital
AA
-
-
0°C
50°C
RoHS conformity for EU and China
0.3kg
161 mm
69mm
32mm
200 mm
Batteries
961-113
-
1.5 mm
Mitutoyo  547  Thickness Gauge 0 mm - 10 mm ±20 μm Accuracy, 0.001 mm Resolution, LCD Display
RS Stock No.794-5650BrandMitutoyoManufacturers Part No.547-401

€ 931.72

€ 931.72 Each (ex VAT)

Add to basket
Mitutoyo
0.001 mm
Thickness Gauge
±20 μm
-
LCD
SR44
7000h
IP4X
0°C
40°C
BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014
-
-
-
-
10 mm
-
547
UKAS
0 mm