DTI Gauges

DTI gauges are professional instruments used for both alignment and measuring purposes. Our range of dial test indicators are available with different dial diameters in either analog or digital specifications and a choice of imperial (inch) or metric (mm) measurements. Each DTI gauge has been chosen for accuracy, reliability, and durability perfect for metrology and machining industries.

...

Showing 1-15 of 15 products

Filter

Sort

Filter

Sort

$ 94.47

Each (ex VAT)

Add to basket
RS Pro
+/-0.4mm
0.01 mm
32mm
Metric
0.01 mm FSD

$ 110.87

Each (ex VAT)

Add to basket
RS Pro
+0.03in
0.0005 in
37mm
Both
±0.0005 in

$ 129.06

Each (ex VAT)

Add to basket
RS Pro
+0.8mm
0.01 mm
40mm
Both
±0.008 mm

$ 112.48

Each (ex VAT)

Add to basket
RS Pro
+0.8mm
0.01 mm
40mm
Metric
±0.02 mm
RS PRO Imperial DTI Gauge, 0.0001 mm Accuracy
RS Stock No. 877-1757
Brand RS PRO

$ 93.10

Each (ex VAT)

Add to basket
RS Pro
-
-
32mm
Imperial
0.0001 mm

$ 133.34

Each (ex VAT)

Add to basket
RS Pro
+0.2mm
0.002 mm
40mm
Metric
±0.02 mm

P.O.A

Add to basket
RS Pro
+0.03in
0.0005 in
37mm
Both
±0.0005 in

P.O.A

Add to basket
RS Pro
+0.8mm
0.01 mm
40mm
Both
±0.008 mm

P.O.A

Add to basket
RS Pro
+0.2mm
0.002 mm
40mm
Metric
±0.02 mm

P.O.A

Add to basket
RS Pro
+0.8mm
0.01 mm
40mm
Metric
±0.02 mm
Facom 812B.P Metric DTI Gauge, +/-0.4mm Max. Measurement, 0.01 mm Accuracy
RS Stock No. 236-1274
Brand Facom
Manufacturers Part No. 812B.P

$ 343.85

Each (ex VAT)

Add to basket
Facom
+/-0.4mm
-
31mm
Metric
0.01 mm
Mitutoyo 513-908-10E Metric DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, 8 μm Accuracy
RS Stock No. 794-3575
Brand Mitutoyo
Manufacturers Part No. 513-908-10E

$ 166.49

Each (ex VAT)

Add to basket
Mitutoyo
+0.8mm
0.01 mm
40mm
Metric
8 μm
Mitutoyo 513-401-10E Metric DTI Gauge, +0.14mm Max. Measurement, 0.001 mm Resolution, 3 μm Accuracy
RS Stock No. 794-3572
Brand Mitutoyo
Manufacturers Part No. 513-401-10E

$ 175.88

Each (ex VAT)

Add to basket
Mitutoyo
+0.14mm
0.001 mm
40mm
Metric
3 μm
Mitutoyo 513-401E Metric DTI Gauge, +0.14mm Max. Measurement, 0.001 mm Resolution, 3 μm Accuracy With UKAS Calibration
RS Stock No. 794-5733
Brand Mitutoyo
Manufacturers Part No. 513-401E

P.O.A

Add to basket
Mitutoyo
+0.14mm
0.001 mm
40mm
Metric
3 μm
Mitutoyo 513-908 Metric DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, 8 μm Accuracy With UKAS Calibration
RS Stock No. 794-5786
Brand Mitutoyo
Manufacturers Part No. 513-908

P.O.A

Add to basket
Mitutoyo
+0.8mm
0.01 mm
40mm
Metric
8 μm